Part Details for PS80-K1-0248 by Sensata Technologies
Overview of PS80-K1-0248 by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS80-K1-0248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1097-ND
|
DigiKey | PRESSURE SWITCH NC 350PSI 7/16-2 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
50 In Stock |
|
$22.8875 / $28.8200 | Buy Now |
DISTI #
71194612
|
RS | Pressure switch, NC,350psig act,250psig rel,1/4 F flare w/deflator(7/16-20UNF-2B) | Sensata - Pressure PS80-K1-0248 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1400 | RFQ |
DISTI #
SNSPS80-K1-0248
|
Heilind Electronics | PRESSURE SWITCH, NORMALLY CLOS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.7900 / $35.2100 | Buy Now |
DISTI #
000000000005829264
|
Sager | Industrial Pressure Sensors PRESSURE Min Qty: 1 | 0 |
|
$21.9700 / $28.8300 | Buy Now |