Part Details for PS8-300ATX-ZBE by Advantech Co Ltd
Overview of PS8-300ATX-ZBE by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS8-300ATX-ZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7119
|
Newark | 80+ Bronze Ps/2 Sps 300W Atx (Delta) Ro Rohs Compliant: Yes |Advantech PS8-300ATX-ZBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PS8-300ATX-ZBE
|
Avnet Americas | AC/DC Power Supply 7-OUT 3.3V/5V/12V/12V/-12V/-5V/5V 11.12A/13.2A/7.64A/8A/0.1A/0.05A/1.39A 300W Chassis Mount - Bulk (Alt: PS8-300ATX-ZBE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-PS8-300ATX-ZBE
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 300W ATX (DELTA) RoHS RoHS: Compliant | 26 |
|
$96.0000 | Buy Now |
DISTI #
PS8-300ATX-ZBE
|
Avnet Americas | AC/DC Power Supply 7-OUT 3.3V/5V/12V/12V/-12V/-5V/5V 11.12A/13.2A/7.64A/8A/0.1A/0.05A/1.39A 300W Chassis Mount - Bulk (Alt: PS8-300ATX-ZBE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | 80+ Bronze PS/2 SPS 300W ATX (DELTA) Ro | 50 |
|
$139.9900 | Buy Now |