Part Details for PS8-102V by Nidec Copal Electronics Corporation
Overview of PS8-102V by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS8-102V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS8-102V
|
Avnet Americas | Pressure Switches - Bulk (Alt: PS8-102V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$246.6750 / $330.3952 | Buy Now |
Part Details for PS8-102V
PS8-102V CAD Models
PS8-102V Part Data Attributes
|
PS8-102V
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8-102V
Nidec Copal Electronics Corporation
Pressure Switch Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3% | |
Body Height | 28.2 mm | |
Body Length or Diameter | 28 mm | |
Housing | ALUMINUM WITH ALUMITE FINISH | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G3/8 | |
Pressure Range-Max | 14.22 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE VACUUM | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR, PRESSURE SWITCH | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | WIRE |