Part Details for PS7841-A15 by California Eastern Laboratories (CEL)
Overview of PS7841-A15 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS7841-A15
PS7841-A15 CAD Models
PS7841-A15 Part Data Attributes:
|
PS7841-A15
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS7841-A15
California Eastern Laboratories (CEL)
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE WITH DIODE BRIDGE DARLINGTON AND OPTOCOUPLER TRANSISTOR OUTPUT | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |