Part Details for PS7522-2A by California Eastern Laboratories (CEL)
Results Overview of PS7522-2A by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS7522-2A Information
PS7522-2A by California Eastern Laboratories (CEL) is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS75225QPWP | Texas Instruments | 2-A Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | |
TPS75225QPWPREP | Texas Instruments | Enhanced Product Fast Transient Response Voltage Regulators 20-HTSSOP -40 to 125 | |
TPS75225QPWPR | Texas Instruments | 2-A Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 |
Part Details for PS7522-2A
PS7522-2A CAD Models
PS7522-2A Part Data Attributes
|
PS7522-2A
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS7522-2A
California Eastern Laboratories (CEL)
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 5 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for PS7522-2A
This table gives cross-reference parts and alternative options found for PS7522-2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7522-2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS7522-2A | Renesas Electronics Corporation | Check for Price | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, DIP-8 | PS7522-2A vs PS7522-2A |
PS7522-2A | NEC Electronics Group | Check for Price | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8 | PS7522-2A vs PS7522-2A |