Part Details for PS7342L-1A-E3 by Renesas Electronics Corporation
Overview of PS7342L-1A-E3 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for PS7342L-1A-E3
PS7342L-1A-E3 CAD Models
PS7342L-1A-E3 Part Data Attributes
|
PS7342L-1A-E3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS7342L-1A-E3
Renesas Electronics Corporation
TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.56 W | |
Response Time-Max | 0.0025 s | |
Surface Mount | YES |