Part Details for PS7200R-1A by California Eastern Laboratories (CEL)
Results Overview of PS7200R-1A by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS7200R-1A Information
PS7200R-1A by California Eastern Laboratories (CEL) is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS7200R-1A
PS7200R-1A CAD Models
PS7200R-1A Part Data Attributes
|
PS7200R-1A
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS7200R-1A
California Eastern Laboratories (CEL)
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 14 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for PS7200R-1A
This table gives cross-reference parts and alternative options found for PS7200R-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7200R-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS7200R-1A | NEC Compound Semiconductor Devices Ltd | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | PS7200R-1A vs PS7200R-1A |
PS7200R-1A-E4 | California Eastern Laboratories (CEL) | Check for Price | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | PS7200R-1A vs PS7200R-1A-E4 |
PS7200R-1AF3 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | PS7200R-1A vs PS7200R-1AF3 |
PS7200R-1AE3 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | PS7200R-1A vs PS7200R-1AE3 |
PS7200R-1A | NEC Electronics Group | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | PS7200R-1A vs PS7200R-1A |
PS7200R-1A-E3 | California Eastern Laboratories (CEL) | Check for Price | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | PS7200R-1A vs PS7200R-1A-E3 |
PS7200R-1AF4 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | PS7200R-1A vs PS7200R-1AF4 |
PS7200R-1A-F4 | California Eastern Laboratories (CEL) | Check for Price | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | PS7200R-1A vs PS7200R-1A-F4 |
PS7200R-1AE4 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | PS7200R-1A vs PS7200R-1AE4 |
PS7200R-1A Frequently Asked Questions (FAQ)
-
CEL recommends a 4-layer PCB with a solid ground plane, and the use of vias to connect the input and output pins to the ground plane. Additionally, keep the input and output traces as short as possible and avoid routing them near noise sources.
-
To ensure reliability, follow the recommended operating temperature range of -40°C to +85°C. Also, ensure good thermal conductivity by using a heat sink or thermal pad, and avoid exposing the device to thermal shocks or rapid temperature changes.
-
The maximum allowable voltage drop across the input and output pins is 1.5V. Exceeding this voltage drop may affect the device's performance and reliability.
-
Yes, the PS7200R-1A can be used in switching power supply applications. However, ensure that the device is properly bypassed with capacitors and that the input and output pins are properly filtered to minimize noise and ripple.
-
CEL recommends using a 10uF to 22uF input capacitor and a 10uF to 47uF output capacitor, with a voltage rating of at least 10V. The capacitor values may vary depending on the specific application and operating conditions.