Part Details for PS72-100G by Electroswitch Electronic Products
Overview of PS72-100G by Electroswitch Electronic Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for PS72-100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000763347
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |