Part Details for PS7160-1A-A by Renesas Electronics Corporation
Overview of PS7160-1A-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS7160-1A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PS7160 - Transistor Output SSR, 2-Channel, 1500Vsolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 265 |
|
$2.5900 / $3.0500 | Buy Now |
Part Details for PS7160-1A-A
PS7160-1A-A CAD Models
PS7160-1A-A Part Data Attributes:
|
PS7160-1A-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS7160-1A-A
Renesas Electronics Corporation
Standard normally open, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for PS7160-1A-A
This table gives cross-reference parts and alternative options found for PS7160-1A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7160-1A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7160-1A | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Electronics Group | PS7160-1A-A vs PS7160-1A |
PS7160-1A | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Electronics America Inc | PS7160-1A-A vs PS7160-1A |
PS7160-1A-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | PS7160-1A-A vs PS7160-1A-A |