Datasheets
PS7160-1A-A by:

Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, DIP-6

Part Details for PS7160-1A-A by NEC Electronics Group

Overview of PS7160-1A-A by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for PS7160-1A-A

PS7160-1A-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PS7160-1A-A Part Data Attributes:

PS7160-1A-A NEC Electronics Group
Buy Now Datasheet
Compare Parts:
PS7160-1A-A NEC Electronics Group Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, DIP-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NEC ELECTRONICS CORP
Package Description LEAD FREE, DIP-6
Reach Compliance Code compliant
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.02 A
Isolation Voltage-Max 1500 V
JESD-609 Code e1
Number of Elements 1
On-State Current-Max 0.09 A
On-state Resistance-Max 50 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Alternate Parts for PS7160-1A-A

This table gives cross-reference parts and alternative options found for PS7160-1A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7160-1A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PS7160-1A Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 NEC Electronics Group PS7160-1A-A vs PS7160-1A
PS7160-1A Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 NEC Electronics America Inc PS7160-1A-A vs PS7160-1A
PS7160-1A-A Standard normally open, , / Renesas Electronics Corporation PS7160-1A-A vs PS7160-1A-A
Part Number Description Manufacturer Compare
LH1529AB Transistor Output SSR, 1-Channel, 3750V Isolation Siemens PS7160-1A-A vs LH1529AB
PS7122-1A-E3-A Transistor Output SSR, 1-Channel, 1500V Isolation NEC Electronics Group PS7160-1A-A vs PS7122-1A-E3-A
PS7241-2A-A 8-Pin Sop, 400V Break Down Voltage, , / Renesas Electronics Corporation PS7160-1A-A vs PS7241-2A-A
PS7122A-2A-A Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, DIP-8 NEC Electronics Group PS7160-1A-A vs PS7122A-2A-A
PS7214-1A-E3-A Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 NEC Electronics Group PS7160-1A-A vs PS7214-1A-E3-A
LH1549AAC Transistor Output SSR, 1-Channel, 5300V Isolation Siemens PS7160-1A-A vs LH1549AAC
PS7342L-1A-E3-A TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, LEAD FREE, SURFACE MOUNT PACKAGE-6 Renesas Electronics Corporation PS7160-1A-A vs PS7342L-1A-E3-A
PS7141-1B-A TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, LEAD FREE, DIP-6 Renesas Electronics Corporation PS7160-1A-A vs PS7141-1B-A
LH1525AAB Transistor Output SSR, 1-Channel, 5300V Isolation Siemens PS7160-1A-A vs LH1525AAB
PS7141L-2B-E4-A Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 NEC Electronics Group PS7160-1A-A vs PS7141L-2B-E4-A

PS7160-1A-A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS7160-1A-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS7160-1A-A by NEC Electronics Group

  • Please alert me when PS7160-1A-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PS7160-1A-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS7160-1A-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PS7160-1A-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS7160-1A-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS7160-1A-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: