Part Details for PS7141-2B by Renesas Electronics Corporation
Overview of PS7141-2B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7141E-2A-A | Renesas Electronics Corporation | Standard normally open, , / | |
PS7141-2A-A | Renesas Electronics Corporation | 8-Pin Dip, 400 V Break Down Voltage, , / | |
PS7141EL-1A-E3-A | Renesas Electronics Corporation | 8-Pin Dip, 400 V Break Down Voltage, , / |
Part Details for PS7141-2B
PS7141-2B CAD Models
PS7141-2B Part Data Attributes
|
PS7141-2B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS7141-2B
Renesas Electronics Corporation
Transistor Output SSR, 2-Channel, 1500V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |