There are no models available for this part yet.
Overview of PS7122A1AA by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7122A-1A-A | Renesas Electronics Corporation | 6, 8-Pin Dip, 250 V Break Down Voltage, , / |
Price & Stock for PS7122A1AA by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S620200434014
|
Chip1Stop | Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Magazine RoHS: Compliant pbFree: Yes | 50 |
|
$13.1000 / $15.8000 | Buy Now |