Part Details for PS6WV55-503A3030-05NE by Amphenol Corporation
Overview of PS6WV55-503A3030-05NE by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC05NE4 | Texas Instruments | Hex Inverters With Open-Drain Outputs 14-PDIP -40 to 125 | |
DRV8305NEPHPQ1 | Texas Instruments | Automotive 3-phase BLDC gate driver with three current sense amps 48-HTQFP -40 to 150 | |
DRV8305NEPHPRQ1 | Texas Instruments | Automotive 3-phase BLDC gate driver with three current sense amps 48-HTQFP -40 to 150 |
Price & Stock for PS6WV55-503A3030-05NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36268016
|
Verical | 6-mm Carbon SMD Trimmer Potentiometer Min Qty: 22 Package Multiple: 1 Date Code: 1950 | Americas - 2000 |
|
$0.0560 | Buy Now |
Part Details for PS6WV55-503A3030-05NE
PS6WV55-503A3030-05NE CAD Models
PS6WV55-503A3030-05NE Part Data Attributes
|
PS6WV55-503A3030-05NE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PS6WV55-503A3030-05NE
Amphenol Corporation
Potentiometer, Carbon, 0.1W, 50000ohm, 30% +/-Tol, 1500ppm/Cel, 1 Turn(s), 2525,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.4 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 200 deg | |
Size Code | 2525 | |
Surface Mount | YES | |
Technology | CARBON | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 30% |