Part Details for PS6KV50-104A3030 by Amphenol Corporation
Overview of PS6KV50-104A3030 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS6KV50-104A3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS6KV50-104A3030
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 100K Ohm 30% 1/10W 1 Turn Solder Surface Mount T/R - Tape and Reel (Alt: PS6KV50-104A3030) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4629 | Buy Now |
DISTI #
531-PS6KV50-104A3030
|
Mouser Electronics | Trimmer Resistors - SMD 100K ohms 30% RoHS: Compliant | 1849 |
|
$0.4880 / $1.0100 | Buy Now |
Part Details for PS6KV50-104A3030
PS6KV50-104A3030 CAD Models
PS6KV50-104A3030 Part Data Attributes
|
PS6KV50-104A3030
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PS6KV50-104A3030
Amphenol Corporation
Potentiometer, Carbon, 0.1W, 100000ohm, 100V, 30% +/-Tol, 1500ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | FLAME PROOF | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.3 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 200 deg | |
Surface Mount | YES | |
Technology | CARBON | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Shape | L BEND | |
Tolerance | 30% | |
Working Voltage | 100 V |