Part Details for PS6KV50-103A3030 by Amphenol Piher
Overview of PS6KV50-103A3030 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS6KV50-103A3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | TRIMPOT CARBON V 6MM 10K ±30% | 0 |
|
$0.7038 / $0.8094 | RFQ |
Part Details for PS6KV50-103A3030
PS6KV50-103A3030 CAD Models
PS6KV50-103A3030 Part Data Attributes
|
PS6KV50-103A3030
Amphenol Piher
Buy Now
|
Compare Parts:
PS6KV50-103A3030
Amphenol Piher
|
Samacsys Manufacturer | PIHER |