There are no models available for this part yet.
Overview of PS66B by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PS66B by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y6218
|
Newark | 6 Outlet Power Strip Nema 5-15R Ac 6 Ft Cord 5-15P Black Housing Rohs Compliant: Na |Eaton Tripp Lite PS66B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$15.1400 / $18.2700 | Buy Now | |
DISTI #
TL1711-ND
|
DigiKey | 6 OUTLET POWER STRIP 6 FT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
354 In Stock |
|
$13.7669 / $17.9700 | Buy Now | |
DISTI #
545-PS66B
|
Mouser Electronics | Power Outlet Strips PS66B RoHS: Compliant | 7 |
|
$13.7600 / $17.9600 | Buy Now | |
DISTI #
71309038
|
RS | Power Strip, 6 Outlet, NEMA 5-15R AC, 6ft Cord, 5-15P, Black, Power It Series | Tripp Lite PS66B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$16.0200 / $18.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9100 / $18.4100 | Buy Now | ||
NAC | 6Outlt PwrStrip 5 15R 6' Blk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 448 |
|
$15.8600 | Buy Now | ||
Neutron USA | Tripp Lite 6 Outlet Power Strip NEMA 5-15R AC 6 ft Cord 5-15P Black Housing | 400 |
|
$19.6900 | Buy Now |
CAD Models for PS66B by Tripp Lite
Part Data Attributes for PS66B by Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|