Part Details for PS656 by Black Box Corporation
Overview of PS656 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6333
|
Newark | Spare Power Supply For Kvm Devices - 12Vdc, 1.5 Amp |Black Box PS656 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6200 / $109.5600 | Buy Now |
|
NAC | EXTERNAL POWER SUPPLY W/ LOCKING 5V,1.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | POWER SUPPLY FOR 12VDC 1.5A UNITS WITH 3-POSITION LOCKING CONN | 0 |
|
$114.9900 | Buy Now |