Part Details for PS655-W3 by Black Box Corporation
Overview of PS655-W3 by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65580PWPR | Texas Instruments | 4.5 to 18V Input, 2.5A/1.5A/1.5A Triple Sync. Step-Down Converter w/ Advanced D-CAP2™ 20-HTSSOP -40 to 125 | |
TPS65530RSLR | Texas Instruments | Fully Integrated 8-Channel DC/DC Converter For Digital Still Cameras 48-VQFN -25 to 85 | |
TPS65581PWPR | Texas Instruments | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 20-HTSSOP -40 to 125 |
Price & Stock for PS655-W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T0006
|
Newark | 3 Year Warranty For Ps655 |Black Box PS655-W3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |