Part Details for PS625HG20AOEM by Tripp Lite
Overview of PS625HG20AOEM by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS625HG20AOEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5940
|
Newark | Power Strip, 6 Outlet, 20A, 120V, No. Of Outlets:6Outlets, Outlet Type:Nema 5-20R, Current Rating:20A, Supply Voltage Vac:120V, Plug Type:Nema 5-20P, Cable Length:7.62M, Product Range:Ps6Xxhg20Aoem Series Rohs Compliant: Na |Eaton Tripp Lite PS625HG20AOEM Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.1200 / $215.3800 | Buy Now |
DISTI #
TL2223-ND
|
DigiKey | MEDICAL GRADE POWER STRIP Min Qty: 8 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.5238 | Buy Now |
DISTI #
PS625HG20AOEM
|
Avnet Americas | PWR STRIP MEDICAL HOSPITAL GRADE UL 1363A 6 OUTLET 25FT CORD - Bulk (Alt: PS625HG20AOEM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$277.7100 | Buy Now |
DISTI #
545-PS625HG20AOEM
|
Mouser Electronics | Power Outlet Strips UL 1363A Medical Grade Power Strip RoHS: Compliant | 0 |
|
$203.3200 / $214.6100 | Order Now |
DISTI #
71309037
|
RS | Power Strip, Hospital Grade, UL 1363A 6 Outlet, 25ft Cord, Medical Grade Series | Tripp Lite PS625HG20AOEM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$191.6900 / $215.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.8300 / $208.1900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$217.3400 | Buy Now |
|
Neutron USA | Tripp Lite Power Strip Medical Hospital Grade UL 1363A | 50 |
|
$234.9900 | Buy Now |
Part Details for PS625HG20AOEM
PS625HG20AOEM CAD Models
PS625HG20AOEM Part Data Attributes
|
PS625HG20AOEM
Tripp Lite
Buy Now
|
Compare Parts:
PS625HG20AOEM
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |