Part Details for PS60-20MB1AR5K by TT electronics / BI Technologies
Overview of PS60-20MB1AR5K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS60101PWP | Texas Instruments | Regulated 100mA, 3.3V high power low noise charge pump DC/DC converter 20-HTSSOP -40 to 85 | |
TPS60111PWPR | Texas Instruments | 3 cell to regulated 5V, 150-mA low noise charge pump 20-HTSSOP -40 to 85 | |
TPS60122PWP | Texas Instruments | Regulated 100mA, 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85 |
Price & Stock for PS60-20MB1AR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-PS60-20MB1AR5K-ND
|
DigiKey | SLIDE POTENTIOMETER Min Qty: 3600 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 32 Weeks | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
DISTI #
000000000007140897
|
Sager | Slide Potentiometers Min Qty: 600 | 0 |
|
$1.4400 | Buy Now |