Part Details for PS60-20MA1BR1MEG by TT electronics / BI Technologies
Overview of PS60-20MA1BR1MEG by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS60-20MA1BR1MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0568
|
Newark | Potentiometer Slide/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies PS60-20MA1BR1MEG RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
PS60-20MA1BR1MEG-ND
|
DigiKey | SLIDE POT 1M OHM 0.2W TOP 60MM Min Qty: 3600 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 32 Weeks | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
DISTI #
000000000005539069
|
Sager | Slide Potentiometers 1MEG ohm 20% 60mm Slide Potentiometer Min Qty: 600 | 0 |
|
$1.4400 | Buy Now |