Part Details for PS50GBL by Superior Electric
Overview of PS50GBL by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS50GBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F027
|
Newark | Test Plug, Socket-Plug, 50A, Blue, Connector Type:Banana Plug, For Use With:-, Breakdown Voltage:-, Current Rating:50A, Wire Size Awg Max:-, Insulator Colour:-, Product Range:Supercon Series, Body Material:Nylon Plastic, Colour:Blue Rohs Compliant: Yes |Superior Electric PS50GBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1200 | Buy Now |
DISTI #
70120968
|
RS | Conn Electrical Snap-On Cbl Plug Accurate Circuit Identification Socket Cont | Superior Electric PS50GBL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$33.5000 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant |
9 In Stock |
|
$69.3900 / $91.2900 | Buy Now |
|
Master Electronics | Conn Binding Post SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant |
9 In Stock |
|
$69.3900 / $91.2900 | Buy Now |
Part Details for PS50GBL
PS50GBL CAD Models
PS50GBL Part Data Attributes
|
PS50GBL
Superior Electric
Buy Now
|
Compare Parts:
PS50GBL
Superior Electric
|
Samacsys Manufacturer | SUPERIOR ELECTRIC | |
Samacsys Modified On | 2020-06-03 06:25:22 |