Part Details for PS45M-1PD2FB10K by TT electronics / BI Technologies
Overview of PS45M-1PD2FB10K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS45M-1PD2FB10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0550
|
Newark | Potentiometer/Tray/Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies PS45M-1PD2FB10K Min Qty: 4680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
PS45M-1PD2FB10K-ND
|
DigiKey | SLIDE POT 10KOHM 0.125W TOP 45MM Min Qty: 4680 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4089 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $3.0600 | Buy Now |
DISTI #
000000000005539048
|
Sager | Slide Potentiometers 10K ohm 20% 45mm Slide Potentiometer | 0 |
|
Buy Now |