There are no models available for this part yet.
Overview of PS45L-Y01BR50K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS45L-Y01BR50K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y0517
|
Newark | Potentiometer/Tray/Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies PS45L-Y01BR50K RoHS: Compliant Min Qty: 3900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now | |
DISTI #
PS45L-Y01BR50K-ND
|
DigiKey | SLIDE POT 50K OHM 0.25W TOP 45MM Min Qty: 3900 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2524 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now | ||
DISTI #
000000000005539020
|
Sager | Slide Potentiometers 50K ohm 20% Yellow Slide Potentiometer | 0 |
|
Buy Now |