Part Details for PS45G-C1SAR10K by TT electronics / BI Technologies
Results Overview of PS45G-C1SAR10K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS45G-C1SAR10K Information
PS45G-C1SAR10K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PS45G-C1SAR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS45G-C1SAR10K-ND
|
DigiKey | SLIDE POT 10KOHM 0.125W TOP 45MM Min Qty: 1260 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8956 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $9.0400 | Buy Now |
DISTI #
000000000005539009
|
Sager | Slide Potentiometers | 0 |
|
Buy Now |