Part Details for PS4532CAP by Pericom Semiconductor Corporation
Overview of PS4532CAP by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS4532CAP
PS4532CAP CAD Models
PS4532CAP Part Data Attributes
|
PS4532CAP
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS4532CAP
Pericom Semiconductor Corporation
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO20, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for PS4532CAP
This table gives cross-reference parts and alternative options found for PS4532CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS4532CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS4532AEPP | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | PS4532CAP vs PS4532AEPP |
PS4532AEWP | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | PS4532CAP vs PS4532AEWP |
PS4532EAP | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO20, SSOP-20 | Pericom Semiconductor Corporation | PS4532CAP vs PS4532EAP |
PS4532AEAP | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO20, SSOP-20 | Pericom Semiconductor Corporation | PS4532CAP vs PS4532AEAP |
PS4532CWP | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | PS4532CAP vs PS4532CWP |
PS4532ACAP | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO20, SSOP-20 | Pericom Semiconductor Corporation | PS4532CAP vs PS4532ACAP |
PS4532EWPE | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | PS4532CAP vs PS4532EWPE |