Part Details for PS4531AEPP by Pericom Semiconductor Corporation
Overview of PS4531AEPP by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS4531AEPP
PS4531AEPP CAD Models
PS4531AEPP Part Data Attributes
|
PS4531AEPP
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS4531AEPP
Pericom Semiconductor Corporation
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.9 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PS4531AEPP
This table gives cross-reference parts and alternative options found for PS4531AEPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS4531AEPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS4531EAP | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, SSOP-20 | Pericom Semiconductor Corporation | PS4531AEPP vs PS4531EAP |
PS4531EWPE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | PS4531AEPP vs PS4531EWPE |
PS4531CWP | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | PS4531AEPP vs PS4531CWP |
PS4531EAPE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, SSOP-20 | Pericom Semiconductor Corporation | PS4531AEPP vs PS4531EAPE |
PS4531ACAP | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, SSOP-20 | Pericom Semiconductor Corporation | PS4531AEPP vs PS4531ACAP |
PS4531ACWP | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | PS4531AEPP vs PS4531ACWP |
PS4531CWPE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | PS4531AEPP vs PS4531CWPE |