Part Details for PS431615 by Powerex Power Semiconductors
Overview of PS431615 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PS431615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H6043
|
Newark | Thyristor, Scr, 1.5Ka, 1.6Kv, Module, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:400Ma, Average Forward Current:1.5Ka, On State Rms Current:3.3Ka, Gate Trigger Voltage Max:4.5V Rohs Compliant: Yes |Powerex PS431615 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PS431615
PS431615 CAD Models
PS431615 Part Data Attributes
|
PS431615
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PS431615
Powerex Power Semiconductors
Silicon Controlled Rectifier, 3300A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, POW-R-BLOK-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 400 mA | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3300 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |