Part Details for PS4100P5W by Pass & Seymour
Overview of PS4100P5W by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS4100P5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71469242
|
RS | 100A 600V 3 Pole 4 Wire Pin & Sleeve Watertight Plug | Pass & Seymour PS4100P5W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$322.9900 / $347.3000 | RFQ |