Part Details for PS410 by Tripp Lite
Overview of PS410 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0248
|
Newark | Power Strip, 4 Outlet, 15A, 120V, 10Ft, No. Of Outlets:4Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:3M, Product Range:Power It! Series, Voltage Rating Vac:120V Rohs Compliant: Na |Eaton Tripp Lite PS410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$21.8700 / $26.4000 | Buy Now |
DISTI #
TL1707-ND
|
DigiKey | POWER STRIP 5-15R 4 OUTLET 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$19.2924 / $25.3800 | Buy Now |
DISTI #
545-PS410
|
Mouser Electronics | Power Outlet Strips Power Strip 120V 5-15R 4 Outlet-10 Ft RoHS: Compliant | 1 |
|
$19.2900 / $25.3800 | Buy Now |
DISTI #
70274063
|
RS | Power Strip, 120V 5-15R 4 Outlet 10ft Cord 5-15P, Power It Series | Tripp Lite PS410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0700 / $25.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1911 Factory Stock |
|
$20.0900 / $26.6000 | Buy Now |
|
NAC | 4 OUTLET POWER STRIP 15A 15-15R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$26.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1911 Factory Stock |
|
$20.0900 / $26.6000 | Buy Now |
|
Neutron USA | Tripp Lite Power It! Power Strip with 4 Outlets and 10-ft. Cord | 50 |
|
$49.9900 | Buy Now |
Part Details for PS410
PS410 CAD Models
PS410 Part Data Attributes
|
PS410
Tripp Lite
Buy Now
|
Compare Parts:
PS410
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |