Part Details for PS4032 by Stanley Electric Co
Results Overview of PS4032 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS4032 Information
PS4032 by Stanley Electric Co is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40322RHBT | Texas Instruments | Dual Output or Two-phase Synchronous Buck Controller 32-VQFN -40 to 125 | |
TPS40322RHBR | Texas Instruments | Dual Output or Two-phase Synchronous Buck Controller 32-VQFN -40 to 125 |
Part Details for PS4032
PS4032 CAD Models
PS4032 Part Data Attributes
|
PS4032
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
PS4032
Stanley Electric Co
Photo Transistor, 880nm, 0.03A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Light Current-Nom | 5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Response Time-Max | 0.000005 s | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO |