Part Details for PS4-O3-100 by SGX Sensortech
Overview of PS4-O3-100 by SGX Sensortech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS4-O3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8607
|
Newark | Gas Detection Sensor, O3, 100Ppm Rohs Compliant: Yes |Amphenol Sgx Sensortech PS4-O3-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$196.5500 / $238.4900 | Buy Now |
DISTI #
74666680
|
RS | Ozone 100ppm | Amphenol SGX Sensortech PS4-O3-100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$276.1600 | RFQ |
DISTI #
SGXPS4-O3-100
|
Heilind Electronics | PS4 SERIES SOLID POLYMER GAS S SOLID POLYMER 4-SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.0200 / $200.2200 | Buy Now |