Part Details for PS4-NH3-100 by SGX Sensortech
Results Overview of PS4-NH3-100 by SGX Sensortech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS4-NH3-100 Information
PS4-NH3-100 by SGX Sensortech is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PS4-NH3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5735
|
Newark | Gas Detection Sensor, Nh3, 100Ppm Rohs Compliant: Yes |Amphenol Sgx Sensortech PS4-NH3-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$127.7600 / $163.6900 | Buy Now |
DISTI #
1782-PS4-NH3-100-ND
|
DigiKey | AMMONIA 100PPM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.6800 | Buy Now |
DISTI #
74666686
|
RS | Ammonia 100ppm | Amphenol SGX Sensortech PS4-NH3-100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$216.9800 | RFQ |
DISTI #
SGXPS4-NH3-100
|
Heilind Electronics | PS4 SERIES SOLID POLYMER GAS S SOLID POLYMER 4-SERIES | Americas - 0 in Stock |
|
Buy Now |