Part Details for PS4-ETO-1000 by SGX Sensortech
Results Overview of PS4-ETO-1000 by SGX Sensortech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS4-ETO-1000 Information
PS4-ETO-1000 by SGX Sensortech is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for PS4-ETO-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0469
|
Newark | Ps4 Series Solid Polymer Gas Sensor Ethylene Oxide 1000Ppm |Amphenol Sgx Sensortech PS4-ETO-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8800 / $216.9800 | Buy Now |
DISTI #
1782-PS4-ETO-1000-ND
|
DigiKey | SENSOR SOLID POLYMER GAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.9800 | Buy Now |
DISTI #
SGXPS4-ETO-1000
|
Heilind Electronics | PS4 SERIES SOLID POLYMER GAS S SOLID POLYMER 4-SERIES | Americas - 0 in Stock |
|
Buy Now |