There are no models available for this part yet.
Overview of PS4-CO-1000-MOD by SGX Sensortech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for PS4-CO-1000-MOD by SGX Sensortech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK8470
|
Newark | Carbon Monoxide 1000Ppm |Amphenol Sgx Sensortech PS4-CO-1000-MOD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.5800 / $395.0400 | Buy Now | |
DISTI #
1782-PS4-CO-1000-MOD-ND
|
DigiKey | CARBON MONOXIDE 1000PPM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.0100 | Buy Now | |
DISTI #
74666729
|
RS | Carbon Monoxide 1000ppm | Amphenol SGX Sensortech PS4-CO-1000-MOD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$395.0400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.9300 / $286.4000 | Buy Now |