Part Details for PS4-CL2-5 by Amphenol Corporation
Overview of PS4-CL2-5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS4-CL2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS4-CL2-5
|
Avnet Americas | Chlorine 5ppm - Bulk (Alt: PS4-CL2-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$163.6197 | Buy Now |
DISTI #
523-PS4-CL2-5
|
Mouser Electronics | Air Quality Sensors PS4 Series Solid Polymer Gas Sensor Chlorine 5ppm | 1 |
|
$183.6300 / $209.1700 | Buy Now |
DISTI #
PS4-CL2-5
|
Avnet Abacus | Electrochemical Gas Sensor Chlorine 0ppm to 5ppm Solid Polymer Electrolyte 3-Pin Through Hole (Alt: PS4-CL2-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PS4-CL2-5
PS4-CL2-5 CAD Models
PS4-CL2-5 Part Data Attributes
|
PS4-CL2-5
Amphenol Corporation
Buy Now
|
Compare Parts:
PS4-CL2-5
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |