Part Details for PS399EEE by Pericom Semiconductor Corporation
Overview of PS399EEE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for PS399EEE
PS399EEE CAD Models
PS399EEE Part Data Attributes:
|
PS399EEE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS399EEE
Pericom Semiconductor Corporation
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 101 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PS399EEE
This table gives cross-reference parts and alternative options found for PS399EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS399EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4521MJE | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | PS399EEE vs MAX4521MJE |
DG411AK/883B | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | PS399EEE vs DG411AK/883B |
DG445DJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, MS-001-AA, DIP-16 | Maxim Integrated Products | PS399EEE vs DG445DJ+ |
MAX4552EEE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | PS399EEE vs MAX4552EEE |
MAX4593CSE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | PS399EEE vs MAX4593CSE+ |
IH5043CJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | PS399EEE vs IH5043CJE |
MAX320CPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | PS399EEE vs MAX320CPA |
MAX358CPE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | PS399EEE vs MAX358CPE+ |
ADG412TCHIPS | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC16, DIE, Multiplexer or Switch | Analog Devices Inc | PS399EEE vs ADG412TCHIPS |
HI1-0201HS-7 | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | Harris Semiconductor | PS399EEE vs HI1-0201HS-7 |