Signal Circuits
PS396ACAI
Pericom Semiconductor Corporation
Description: Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SSOP-28

Overview of PS396ACAI by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for PS396ACAI by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS396ACAI by Pericom Semiconductor Corporation

PS396ACAI
Pericom Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
10.2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
5.5 Ω
On-state Resistance-Max (Ron)
65 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
225 ns
Switch-on Time-Max
150 ns
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. PS396ACAI
    Pericom Semiconductor Corporation
    Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SSOP-28
    VS

Alternate Parts for PS396ACAI

This table gives cross-reference parts and alternative options found for PS396ACAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS396ACAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS396ACAIE Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SSOP-28 Pericom Semiconductor Corporation PS396ACAI vs PS396ACAIE
Part Number Description Manufacturer Compare
PS396ACAIE Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SSOP-28 Pericom Semiconductor Corporation PS396ACAI vs PS396ACAIE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS396ACAI by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS396ACAI by Pericom Semiconductor Corporation

  • Please alert me when PS396ACAI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS396ACAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS396ACAI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS396ACAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS396ACAI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS396ACAI by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: