Datasheets
PS392ESE by: Pericom Semiconductor Corporation

SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16

Part Details for PS392ESE by Pericom Semiconductor Corporation

Overview of PS392ESE by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PS392ESE

PS392ESE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PS392ESE Part Data Attributes

PS392ESE Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PS392ESE Pericom Semiconductor Corporation SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 65 dB
On-state Resistance Match-Nom 0.2 Ω
On-state Resistance-Max (Ron) 30 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 75 ns
Switch-on Time-Max 130 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for PS392ESE

This table gives cross-reference parts and alternative options found for PS392ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS392ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX392CSE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products PS392ESE vs MAX392CSE+T
MAX392CSE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products PS392ESE vs MAX392CSE+
MAX392ESE+ Precision, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc PS392ESE vs MAX392ESE+
MAX392CSE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 Maxim Integrated Products PS392ESE vs MAX392CSE
PS392CSEE SPST, 4 Func, 1 Channel, PDSO16, SOIC-16 Pericom Semiconductor Corporation PS392ESE vs PS392CSEE
MAX392CSE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 Maxim Integrated Products PS392ESE vs MAX392CSE-T
MAX392ESE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products PS392ESE vs MAX392ESE+T
MAX392ESE+T Precision, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc PS392ESE vs MAX392ESE+T
Part Number Description Manufacturer Compare
MAX327CPE+ Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc PS392ESE vs MAX327CPE+
MAX326CPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products PS392ESE vs MAX326CPE
DG441DJ+ Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc PS392ESE vs DG441DJ+
DG442DY+ Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc PS392ESE vs DG442DY+
DG508ACY 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation PS392ESE vs DG508ACY
MAX328EPE+ Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc PS392ESE vs MAX328EPE+
MAX327EPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products PS392ESE vs MAX327EPE
JM38510/12302BEA QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 Intersil Corporation PS392ESE vs JM38510/12302BEA
ADG441ABRZ-REEL LC2MOS Quad SPST Switch Analog Devices Inc PS392ESE vs ADG441ABRZ-REEL
MAX359EJE Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, CERDIP-16 Maxim Integrated Products PS392ESE vs MAX359EJE

PS392ESE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS392ESE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS392ESE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PS392ESE would you like to use for your alert(s)?
  • Please alert me when PS392ESE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS392ESE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS392ESE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS392ESE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS392ESE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS392ESE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: