Part Details for PS38H-CT2205-T01 by Carlo Gavazzi Holding AG
Overview of PS38H-CT2205-T01 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS38H-CT2205-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-PS38H-CT2205-T01
|
Mouser Electronics | Limit Switches SAFETY HINGE 2NO+2NC TOP OUTPUT CABLE 2MT | 0 |
|
$312.8000 / $371.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$268.4200 / $311.8900 | Buy Now |
DISTI #
PS38H-CT2205-T01
|
TME | Safety switch: hinged, PS38H, lead 2m, IP67, -20÷80°C, 110x30x15mm Min Qty: 1 | 0 |
|
$164.5100 / $189.8200 | RFQ |