Part Details for PS381CPE by Pericom Semiconductor Corporation
Overview of PS381CPE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS381CPE
PS381CPE CAD Models
PS381CPE Part Data Attributes:
|
PS381CPE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS381CPE
Pericom Semiconductor Corporation
SPST, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PS381CPE
This table gives cross-reference parts and alternative options found for PS381CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS381CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX381CPE+ | SPST, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | PS381CPE vs MAX381CPE+ |
PS381EPEE | SPST, 2 Func, 1 Channel, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | PS381CPE vs PS381EPEE |
MAX381EPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | PS381CPE vs MAX381EPE |
MAX381EJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | PS381CPE vs MAX381EJE |