Part Details for PS361206 by Tripp Lite
Overview of PS361206 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS361206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9782
|
Newark | Power Strip, 12Way, 15A, 6Ft, No. Of Outlets:12Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:914Mm, External Width - Metric:38.1Mm, Cable Length - Metric:1.8M, Length - Imperial:36", Product Range:- Rohs Compliant: Na |Eaton Tripp Lite PS361206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$61.3500 / $76.1100 | Buy Now |
DISTI #
TL765-ND
|
DigiKey | POWER STRIP 36" 12OUT 6'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63 In Stock |
|
$58.9882 / $73.1800 | Buy Now |
DISTI #
545-PS361206
|
Mouser Electronics | Power Outlet Strips Power Strip 120V R-Ang 5-15R 12Outlet RoHS: Compliant | 1 |
|
$58.9800 / $73.1800 | Buy Now |
DISTI #
70591273
|
RS | Power Strip, 12 NEMA 5-15R Outlet, 120V, 15A, 6ft Cord, 36in, Metal, PS Series | Tripp Lite PS361206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$66.5200 / $73.9100 | Buy Now |
|
Onlinecomponents.com | 12-Outlet Vertical Power Strip RoHS: Compliant |
3 In Stock 560 Factory Stock |
|
$57.9300 / $76.3100 | Buy Now |
|
NAC | 12 OUTLET POWER STRIP VERTICAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$74.9900 | Buy Now |
|
Master Electronics | 12-Outlet Vertical Power Strip RoHS: Compliant |
3 In Stock 560 Factory Stock |
|
$57.9300 / $76.3100 | Buy Now |
|
Neutron USA | Tripp Lite Power Strip 120V 5-15R 12 Outlet 6ft Cord 36 Inch Length | 50 |
|
$89.9900 | Buy Now |
Part Details for PS361206
PS361206 CAD Models
PS361206 Part Data Attributes
|
PS361206
Tripp Lite
Buy Now
|
Compare Parts:
PS361206
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |