Part Details for PS3612-20HW by Tripp Lite
Overview of PS3612-20HW by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS3612-20HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C8225
|
Newark | Power Strip, 12 Outlet, 20A, 120V, No. Of Outlets:12Outlets, Outlet Type:Nema 5-15R, Nema 5-20R, Current Rating:20A, Supply Voltage Vac:120V, Plug Type:Hardwired, Cable Length:-, Product Range:-, Body Material:Metal Rohs Compliant: Na |Eaton Tripp Lite PS3612-20HW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$73.3900 / $88.2900 | Buy Now |
DISTI #
TL1148-ND
|
DigiKey | POWER STRIP 36" 12OUT NO CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$70.5688 / $84.8900 | Buy Now |
DISTI #
PS3612-20HW
|
Avnet Americas | POWER STRIP120V 2 5-15/20R, 10 5-15R HARDWIRE VRT METAL 0U - Bulk (Alt: PS3612-20HW) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PS3612-20HW
|
Mouser Electronics | Power Outlet Strips 12 OUT 20 AMP HARD WIRE RoHS: Compliant | 0 |
|
$68.3300 / $84.8800 | Order Now |
DISTI #
70101770
|
RS | 12-Outlet Vertical Power Strip, 120V, 20A, Hardwired Input, 36 in | Tripp Lite PS3612-20HW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$76.3700 / $88.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$53.7400 / $72.9800 | Buy Now | |
|
Neutron USA | Tripp Lite Power Strip 120V AC | 50 |
|
$89.9900 | Buy Now |