PS3602
Description: Triac Output Optocoupler, 1-Element, 5000V Isolation, 6 PIN

Overview of PS3602 by California Eastern Laboratories (CEL)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PS3602 by California Eastern Laboratories (CEL)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS3602 by California Eastern Laboratories (CEL)

PS3602
California Eastern Laboratories (CEL)
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
Package Description
6 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Configuration
SINGLE
Input Trigger Current-Nom
0.1 mA
Isolation Voltage-Max
5000 V
Number of Elements
1
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
400 V
Want to compare parts?
  1. PS3602
    California Eastern Laboratories (CEL)
    Triac Output Optocoupler, 1-Element, 5000V Isolation, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS3602 by California Eastern Laboratories (CEL).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS3602 by California Eastern Laboratories (CEL)

  • Please alert me when PS3602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS3602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS3602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS3602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS3602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS3602 by California Eastern Laboratories (CEL)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: