Part Details for PS320CUAEX by Pericom Semiconductor Corporation
Overview of PS320CUAEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PS320CUAEX
PS320CUAEX CAD Models
PS320CUAEX Part Data Attributes:
|
PS320CUAEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS320CUAEX
Pericom Semiconductor Corporation
SPST, 2 Func, 1 Channel, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PS320CUAEX
This table gives cross-reference parts and alternative options found for PS320CUAEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS320CUAEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX320CUA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3 X 3 MM, MICRO, SOP-8 | Maxim Integrated Products | PS320CUAEX vs MAX320CUA-T |
PS320CUA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MSOP-8 | Pericom Semiconductor Corporation | PS320CUAEX vs PS320CUA |
MAX320EUA+T | Precision, Dual Supply, SPST, Analog CMOS Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | PS320CUAEX vs MAX320EUA+T |
MAX320EUA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3 X 3 MM, MICRO, SOP-8 | Maxim Integrated Products | PS320CUAEX vs MAX320EUA |
MAX320EUA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3 X 3 MM, MICRO, SOP-8 | Rochester Electronics LLC | PS320CUAEX vs MAX320EUA |
MAX320CUA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | PS320CUAEX vs MAX320CUA |
MAX320EUA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | PS320CUAEX vs MAX320EUA+T |
MAX320EUA+ | Precision, Dual Supply, SPST, Analog CMOS Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | PS320CUAEX vs MAX320EUA+ |
MAX320EUA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3 X 3 MM, MICRO, SOP-8 | Maxim Integrated Products | PS320CUAEX vs MAX320EUA-T |
MAX320CUA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | PS320CUAEX vs MAX320CUA+T |