There are no models available for this part yet.
Overview of PS31M-US11PH-M00 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS31M-US11PH-M00 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M5482
|
Newark | Lsw 1No+1Nc Snap Mtl Plngr |Carlo Gavazzi PS31M-US11PH-M00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.4000 / $115.6600 | Buy Now | |
DISTI #
2266-PS31M-US11PH-M00-ND
|
DigiKey | Limit Switches LSW 1NO+1NC SNAP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$73.2900 | Buy Now | |
DISTI #
225-PS31M-US11PH-M00
|
Mouser Electronics | Limit Switches LSW 1NO+1NC SNAP MTL PLNGR | 0 |
|
$76.2200 / $97.8500 | Order Now | |
Onlinecomponents.com | PS 40MM MM 1NO+1NC SNAP(+) HEA RoHS: Compliant |
17 Partner Stock |
|
$68.5700 / $86.9600 | Buy Now | ||
Master Electronics | PS 40MM MM 1NO+1NC SNAP(+) HEA RoHS: Compliant |
17 Partner Stock |
|
$68.5700 / $86.9600 | Buy Now | ||
Neutron USA | Limit Switch,Metal,Plain Plunger with Dust Cover,1NO+1NC,Pre-wired,PS31M Series | 34 |
|
$191.4200 | Buy Now |