Part Details for PS31L-NS11PB-M00 by Carlo Gavazzi Holding AG
Overview of PS31L-NS11PB-M00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS31L-NS11PB-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M5029
|
Newark | 1No+1Nc Snap Steel Ball Plngr |Carlo Gavazzi PS31L-NS11PB-M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1100 / $84.2200 | Buy Now |
DISTI #
225-PS31L-NS11PB-M00
|
Mouser Electronics | Limit Switches 1NO+1NC SNAP STEEL BALL PLNGR | 0 |
|
$55.5000 / $71.2500 | Order Now |
|
Onlinecomponents.com | PS 40MM MM 1NO+1NC SNAP(+) HEA RoHS: Compliant | 0 |
|
$49.3300 / $65.2200 | Buy Now |
DISTI #
PS31L-NS11PB-M00
|
TME | Limit switch, pin plunger Ø10mm, NO + NC, 10A, 1/2" NPT, IP66 Min Qty: 1 | 0 |
|
$34.5100 / $39.8200 | RFQ |