Part Details for PS312-15G-2 by Kavlico
Overview of PS312-15G-2 by Kavlico
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS312-15G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAVPS312-15G-2
|
Heilind Electronics | PRESSURE SENSING MOD, 0 - 1 BAR G, 0.5 - 4.5 VDC RATIOMET | Americas - 44 in Stock |
|
Buy Now | |
DISTI #
KAVPS312-15G-2
|
Interstate Connecting Components | PRESSURE SENSING MOD, 0 - 1 BAR G, 0.5 - 4.5 VDC RATIOMET | 14 |
|
Buy Now |