Part Details for PS30-10MC1BR10K by TT Electronics plc
Overview of PS30-10MC1BR10K by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS30-10MC1BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-PS30-10MC1BR10K
|
Mouser Electronics | Slide Potentiometers 10K ohm 20% 30mm Slide Potentiometer RoHS: Compliant | 4382 |
|
$1.1400 / $2.6700 | Buy Now |
DISTI #
PS30-10MC1BR10K
|
TTI | Slide Potentiometers 10K ohm 20% 30mm Slide Potentiometer RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$1.0300 | Buy Now |