Part Details for PS3/12/16BP by ABB Low Voltage Products and Systems
Overview of PS3/12/16BP by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSB2E151016BP | Amphenol Communications Solutions | Rugged USB Mini AB Accessory, Input Output Connector, Dust Cover, Black Color. |
Price & Stock for PS3/12/16BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y4386
|
Newark | Mcb Bus 3Ph 12P 80A Bcpd |Abb PS3/12/16BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1800 / $38.5100 | Buy Now |
DISTI #
70369889
|
RS | Busbar, 3-Phase, 12-Pole, 80A, For S200U & S200Up | ABB PS3/12/16BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 66 |
|
$30.8100 / $38.5100 | Buy Now |
|
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$22.1700 / $29.3400 | Buy Now |
DISTI #
PS3/12/16BP
|
TME | Busbar, 16mm2, Poles: 3, 480VAC, Inom: 80A, No.of mod: 12 Min Qty: 1 | 0 |
|
$23.7200 / $27.1100 | RFQ |
|
Neutron USA | Busbar, 3-Phase, 12-Pole, 80A, for S200U &, S200UP | 50 |
|
$113.3900 | Buy Now |